Renesas Electronics Development Kit S7G2

Renesas Electronics Development Kit S7G2 evaluates the Renesas Synergy™ S7G2 microcontroller in a BGA224 package. S7G2 MCUs incorporate an Arm® Cortex® M4 core running up to 240MHz. The kit ican develop applications for Human Machine Interfaces (HMI) and USB, Ethernet, and Bluetooth connectivity. The kit includes breakout pin headers for direct access to the S7G2 microcontroller I/O pins. The Renesas Electronics Development Kit S7G2 contains a main board and the breakout board. Together, the boards provide accessible interfaces to the peripherals of the S7G2 microcontroller for application development. The main board can also be used as a compact standalone development board.

Features

  • Modular design with full pin access to the S7G2 MCU Group
  • Qualified Synergy Software Package (SSP) for accelerated code development
  • Four PMOD connectors, allowing the use of appropriate PMOD-compliant peripheral plug-in modules
  • USB, Ethernet, CAN, Bluetooth Low Energy, and Pmod connectors
  • Current sense resistors and power measurement test points
  • Terminal block connector for access to RS233/485 and CAN interfaces
  • 640KB on-chip SRAM
  • 240MHz Arm® Cortex®-M4 core with FPU
  • 4MB on-chip code flash memory
  • 224-pin BGA package
  • External 5V input through a 5mm barrel jack connector
  • 5V operating supply voltage
  • Button cell battery holder for onboard battery backup
  • MCU reset push button switch
  • Parallel Data Capture (PDC) camera module
  • 190mm x 185mm dimensions

Kit Contents

  • DK-S7G2 main board
  • DK-S7G2 breakout board
  • Detachable 4.3-inch resistive-touch WQVGA TFT LCD panel
  • Multiregion 5-V power supply
  • Detachable complementary metal–oxide–semiconductor VGA camera module
  • USB Type A to Micro-B cable
  • Quick-start guide

Videos

Yayınlandı: 2019-06-21 | Güncellenmiş: 2023-10-09