Renesas / Dialog AT25XEx Fusion Flash Memory Solutions

Renesas / Dialog AT25XEx Fusion Flash Memory Solutions are universally compatible memory solutions with traditional flash devices. These flash memory solutions offer advanced features that reduce cost and help transform the design. The AT25XEx fusion memory solutions use 70% less power and operate 5x faster than other wide Vcc flash devices. This makes the memory device ideal for next-generation battery-powered IoT devices. These memory solutions operate over a wide voltage range and eliminate voltage regulators to reduce system costs. The device ensures that data is safely saved even at the lowest battery voltage level.

Features

  • Universally compatible flash memory solutions
  • Use 70% less power
  • Operates 5x faster than other wide Vcc flash devices
  • Ideal for next-generation battery-powered IoT devices
  • Operate over a wide voltage range
  • Eliminate voltage regulators to reduce system costs
  • Ensures safe data-saving at the lowest battery voltage levels

Block Diagram

Block Diagram - Renesas / Dialog AT25XEx Fusion Flash Memory Solutions

Ssupply Voltage Range Graph

Performance Graph - Renesas / Dialog AT25XEx Fusion Flash Memory Solutions

Videos

Yayınlandı: 2020-06-02 | Güncellenmiş: 2026-01-02