Renesas / Dialog DA14533 BLUETOOTH® 5.3 System-on-Chip
Renesas / Dialog DA14533 BLUETOOTH® 5.3 System-on-Chip (SoC) integrates a 2.4GHz transceiver and an Arm® Cortex®-M0+ microcontroller. This SoC supports up to 3 Bluetooth Low Energy (BLE) connections. The DA14533 SoC features 64kB RAM, 12kB OTP, and 160kB ROM, an integrated low IQ buck converter, a clockless hibernation mode, and a single 32MHz crystal operation. This SoC works directly with coin-cell batteries and includes in-built AES encrypt/decrypt, TRNG, de-bug, and FW security functions. The DA14533 SoC is AEC-Q100 Grade 2 qualified. Typical applications include Tire Pressure Monitoring (TPMS), instrument consoles, Onboard Diagnostics (OBD), telematics, industrial automation, and Battery Management Systems (BMS).Features
- 16MHz 32-bit Arm Cortex M0+ processing
- AEC-Q100 Grade 2 automotive qualified
- Low power consumption enables long battery life:
- Integrated low IQ buck DCDC converter
- Works directly with alkaline, silver oxide, etc (single) coin-cells
- In-built AES encrypt/decrypt, TRNG, de-bug, and FW security functions
- Less external components required and lower BOM cost:
- Only 6 external passives needed
- External SPI Flash
- True single XTAL operation
- Wettable flank FCGQFN 22 pins, 3.5mm x 3.5mm, and half the size of other solutions external SPI Flash
Applications
- Tire Pressure Monitoring (TPMS)
- Industrial automation
- Instrument console
- Onboard Diagnostics (OBD)
- Telematics
- Battery Management System (BMS)
- Asset tracking
- Car access/keyless entry/Passive Start (PEPS)
Block Diagram
Typical Application Circuit Diagram
Resource
Yayınlandı: 2025-03-14
| Güncellenmiş: 2025-07-29