Renesas / Dialog Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.

Adesto AT25SF family includes 4-, 8-, 16-, and 32‐Mbit density multi‐I/O products designed for higher density devices. The AT25SF series incorporates a uniform, block-erase architecture to provide application flexibility. These SPI‐compatible 2.5V to 3.6V products feature up to a 104MHz operating speed and fast program and erase times. The devices also include security features such as a programmable security register and hardware controlled locking of protected blocks. The AT25SF family is ideal for high‐volume, consumer‐based applications in which program code is shadowed from flash into embedded or external RAM for execution.

Adesto Technologies AT25X Interface Flash Memory devices are for a wide variety of high-volume consumer and connected applications. The AT25X can be operated using modern Lithium battery technologies over a wide input voltage range of 1.65V to 4.4V. The devices are designed for systems in which program code is shadowed from Flash memory into embedded or external RAM (Code Shadow) for execution. The AT25X devices are also designed for updating code over the air, and where small amounts of data are stored locally in the flash memory.

Features

  • AT25DFx
    • Block erase sizes of 4KB, 32KB, and 64KB, as well as full chip erase
    • 512-Kbit to 64-Mbit densities in production
    • Variable-sized page program allows programming 1 to 256 bytes at a time
    • 1.65V, 2.3V, and 2.7V minimum Vcc voltage range options
  • AT25DN512C
    • Single 2.3V to 3.6V supply
    • Serial Peripheral Interface (SPI) compatible
    • 85MHz maximum operating frequency
    • Flexible, optimized erase architecture for code + data storage applications
  • AT25X
    • Single 1.65V to 4.4V supply
    • Serial Peripheral Interface (SPI) compatible
    • 85MHz maximum operating frequency
    • Flexible, optimized erase architecture for code + data storage applications
  • AT25SF
    • Single 2.5V to 3.6V supply
    • Serial Peripheral Interface (SPI) compatible
    • 104MHz maximum operating frequency
    • Flexible, optimized erase architecture for code + data storage applications
    • Hardware controlled locking of protected blocks via WP pin
    • 3 protected programmable security register pages

AT25DFx Block Diagram

Block Diagram - Renesas / Dialog Fusion Enhanced Serial Flash

AT25Fx Block Diagram

Block Diagram - Renesas / Dialog Fusion Enhanced Serial Flash
Yayınlandı: 2013-02-20 | Güncellenmiş: 2025-02-10