Renesas / Dialog SM2400 EVK2 Evaluation Kit (V2)
Renesas / Dialog SM2400 EVK2 Evaluation Kit (V2) features flexible interfaces to facilitate engineering evaluation via a PC-based GUI application. The Adesto Technologies kit easily enables comprehensive configuration, control, and monitoring/testing. The SM2400 EVK2 also enables the communication performance of the SM2400 modem subsystem. The Kit includes a baseboard for flexible connectivity and a swappable modem module for optimized configurations.Features
- Baseboard
- mini-USB for PC connection and a JTAG connector
- UART and SPI interface
- External 12V/15VDC supply
- Zero Crossing Detector
- Downloadable Firmware Builds
- OFDM: PRIME, G3-PLC, IEEE 1901.2, Full-Band Mode
- XXR High Robust mode
- SunSpec
- Simple Mesh Networking (SMESH)
- Interchangeable Modem Modules
- Module Dimensions: 83mm(L) x 45mm(W)
- Built-in power line coupling circuit
- Modules with optimized operational bands
- CENELEC A
- CENELEC B/C
- FCC/ARIB
- Full Band
- Line Driver Options
- Texas Instruments
- Intersil
- Discrete Front End
- SG Micro
- ON Semiconductor
Kit Contents
- Base Board
- SM2400-EV1-Mn-x Module
- USB Cables
- User Guide (Download)
- Firmware + GUI (Download)
- DC Power Supply
Yayınlandı: 2019-05-14
| Güncellenmiş: 2023-04-20