Renesas Electronics Diaper Odor Detector
Renesas Electronics Diaper Odor Detector is a combination of gas and humidity sensors, and the RL78/G1D MCU. This solution makes it easy to monitor diaper odors in real time through any handy device. The RL78/G1D BLUETOOTH® Low Energy (BLE) microcontrollers are designed for smart connectivity with a low current consumption level. It's a compact module with a built-in 32MHz crystal resonator for RF chips and antennas (already certified). This design also includes the ISL9000A, a dual LDO with low noise, very high PSRR, and low IQ.Features
- Easily detects the odor from diapers and alerts caregivers in hospitals and/or nursing home facilities
- The ZMOD4410 gas sensor module is designed for detecting total volatile organic compounds (TVOC)
- Downloadable firmware libraries and source code enables detection of TVOC and odors
SYSTEM BLOCK DIAGRAM
Yayınlandı: 2020-01-20
| Güncellenmiş: 2024-04-17