Renesas Electronics Digital IC Burn-in System
Renesas Electronics Digital IC Burn-in System is based on a high-performance RA4 microcontroller (MCU), power solutions, and power monitoring analog front-end ICs. This RA4 Arm®-based MCU meets the requirements for system control. The ISL8272M and ISL8277M power modules allow PMBus interfaces to adjust the output voltage of power supplies on tested ICs and provides the best thermal performance. This burn-in system includes ISL28023 power monitoring IC that provides feedback for the high precision testing voltage and current.Features
- RA4M1 integrated CTSU/12-bit ADC/display/USB with high performance
- ISL28023 precision power monitoring analog front-end helps to optimize testing system accuracy
- ISL8272/ISL8277M PMBus compliant power modules provide the best flexibility for different voltage requirements in testing systems
System Block Diagram
Yayınlandı: 2020-03-20
| Güncellenmiş: 2024-08-06