Renesas Electronics Drive Solution for Heating or Inductive Coils
Renesas Electronics Drive Solution for Heating or Inductive Coils is a solution that is an external element, whether it be a coil for heating, a wire for generating a magnetic field, or an inductor to propel a motor. A Renesas microcontroller (MCU) sends a pulse width modulated signal to the gate driver that efficiently connects power to the driving element or removes its charge. A comparator and amplifiers are used to monitor current flow and trigger any overcurrent events.Features
- Improved drive efficiency
- Improved load drive control
- Achieves high bandwidth current measurement
- Fast (1µs) overcurrent safety detection
Applications
- Heating elements
- Driving motors
- Discrete DC/DC converters
- Perimeter fencing
System Block Diagram
Featured Series
Additional Application Solutions
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Yayınlandı: 2021-08-31
| Güncellenmiş: 2022-03-11