Renesas Electronics E2 Emulator Lite
Renesas Electronics E2 Emulator Lite is an affordable on-chip debugger and flash programmer for RX, RA, RE, and RL78 MCU families. The Renesas Electronics E2 Emulator Lite suits everything from education to professional development. Additionally, it supports RL78/G24 microcontrollers with improved performance and enhanced features.Features
- Method of connection
- Break function
- Tracing
- Hot-plug-in
- Reference to and changing memory contents while a program runs
- Performance measurement
Specifications
- On-board programming
- Supported
- RE family MCUs are not supported
- User interfaces
- 14-pin 2.54mm pitch connector
- (7614-6002: from 3M Japan, 2514-6002: from 3M Limited)
- 20-pin 1.27mm pitch connector
- (FTSH-110-01-L-DV-K: from Samtec)
- 10-pin 1.27mm pitch connector
- (FTSH-105-01-L-DV-K: from Samtec)
- PC interface
- USB 2.0, full speed
- Operating voltage range
- 1.8V to 5.5V (depending on the target MCU)
- Connection to the system
- Connection to the system is via the user system interface cable which comes with the product (signals for connection vary with the type of the target MCU)
- To connect the E2 emulator Lite to an RA or RE family MCU, purchase and use the 20-20-pin cable [RTE0T00020KCAC0000J] or the 20-10-pin cable [RTE0T00020KCAC1000J]
- Power supply from Emulator
- Up to 200mA supply current, 3.3V only supply voltage
- External dimensions (except for the protruding parts)
- 96.2mm × 52.7mm × 17.2mm
- Compliance with overseas standards
- EN 55022 Class A, EN 55024 European standards
- FCC part 15 Class A US FCC standards
System Configuration
Additional Resources
- E2 Emulator: Additional Document for RA User's Manual
- E2 Emulator: Additional Document for RISC-V MCU User's Manual
- E2 Emulator: On-Chip Debuggers Performance Property
- E1/E20 Emulator, E2 Emulator Lite: Additional Document for RL78 User's Manual
- Flyer: E2 Emulator Lite
- Application Note: RL78 Family CS+ Debugging Using Hot Plug-in Function
- Application Note: On-Chip Debugging Emulator E1/E20, CubeSuite+ Troubleshooting Guide (for RX600, RX200 Series)
- Application Note: External Flash Definition Editor, Creating a Custom Program
Videos
Yayınlandı: 2023-10-10
| Güncellenmiş: 2025-10-28