Renesas Electronics EK-RA2L2 Evaluation Kit
Renesas Electronics EK-RA2L2 Evaluation Kit provides an entry point for evaluation, prototyping, and development with the RA2L2 MCU. This board incorporates an emulator circuit that can be used without any hardware tools. It also comes packaged with a USB 2.0 Type-C® and micro-USB cable. The Renesas Electronics EK-RA2L2 has breakout pin headers that allow access to all MCU signals, which allows for easy prototyping.Features
- Provides an entry point for evaluation, prototyping, and development with the RA2L2 MCU
- Incorporates an emulator circuit so that it can be used without any hardware tools
- Comes packaged with a micro-USB cable and a USB Type-C 2.0 cable
- Includes breakout pin headers that allow access to all MCU signal pins, allowing easy prototyping
- Arduino®, Pmod™, and Qwiic® interfaces for easy board expansion
- Two switches and three LEDs for simple program execution
- Evaluates USB Type-C power supply systems, and it is equipped with a sink screw terminal and a dead battery support circuit
Applications
- USB data loggers
- Label/thermal printers
- EV chargers
- Battery chargers
- Barcode/RFID readers
- Elevators
Specifications
- Evaluation MCU is an R2FA2L2094CFM in a LQFP-64 package
- On-chip memory includes 128KB ROM, 16KB RAM, and 4KB data Flash memory
- Board size is 84.00mm x 140.00mm
- Power supply voltage is USB (Debug) 5V, USB [FS(Type-C)] 5V, 2-pin external power supply headers
- One reset switch and one user switch
- Three user LEDs (red, blue, green)
- One power indicator LED (white)
- One debug indicator LED (yellow)
- One USB 2.0 Type-C sink (screw terminal connector)
- Two Seeed Grove® system connectors
- One Spark Fun Qwiic connector
- Two Pmod connectors
- One Arduino (Uno R3) connector
- One mikroBUS™ connector
- Native pin access through 2x 24-pin and 1x 40-pin male, and 1x CAN 3-pin header
- J-Link OB debugger (10-pin and 20-pin connector)
- USB 2.0 Type-C VBUS monitoring circuit
- MCU's current measurement points
- 20.000MHz main clock oscillator
- 32.768kHz sub-clock oscillator
Board Features
Yayınlandı: 2025-06-05
| Güncellenmiş: 2025-08-26