Renesas Electronics EK-RA2A1 Evaluation Kit for RA2A1 MCU Group
Renesas Electronics EK-RA2A1 Evaluation Kit enables users to seamlessly evaluate the features of the RA2A1 32-Bit Microcontroller (MCU) Group. Users can develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio Integrated Development Environment (IDE). The included EK-RA2A1 Board features a pre-mounted R7FA2A1AB3CFM MCU, a USB interface that can connect to a PC, an onboard debugger, and connections for expansion options.Flexible Software Package
The Renesas RA Flexible Software Package (FSP) provides a quick and versatile way to build secure connected IoT devices using the Renesas RA Family of Arm microcontrollers. FSP provides production ready peripheral drivers, FreeRTOS, and middleware stacks to take advantage of the FSP ecosystem.
Features
- Ecosystem and System Control Access
- USB full-speed device
- 5V input through USB debug
- Debug on-board (Segger J-Link®)
- Debug in (SWD and JTAG)
- Two Digilent Pmod™ (SPI and UART)
- User LED
- Mechanical user button
- Capacitive user button
- User potentiometer
- MCU boot configuration jumper
- MCU Native Pin Access
- R7FA2A1AB3CFM MCU
- 48MHz, Arm Cortex®-M23 core
- 256kB Code Flash, 32kB SRAM
- 64 pins, LQFP package
- Native pin access through 4x 40-pin male headers
- MCU current measurement points
Videos
Kit Contents
- EK-RA2A1 Board
- Micro USB device cable (type-A male to micro-B male)
Board Layout
Setup Example
Yayınlandı: 2020-04-08
| Güncellenmiş: 2024-03-14