Renesas Electronics EK-RA6M3G Graphics Evaluation Kit for the RA6M3

Renesas Electronics EK-RA6M3G Graphics Evaluation Kit enables users to seamlessly evaluate the features of the RA6M3 32-Bit Microcontroller (MCU) Group. Users can develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio Integrated Development Environment (IDE). The included EK-RA6M3 Board features a pre-mounted R7FA6M3AH3CFC MCU, a USB interface that can connect to a PC, connections for expansion options, and an Ethernet RJ-45 RMII interface.

The EK-RA6M3G Graphics Evaluation Kit includes a Graphics Expansion Board with a 4.3" 480 x 272 TFT LCD capacitive touchscreen display. The LED backlight in the TFT display is driven by a backlight controller circuit on the Graphics Expansion Board. The touchscreen display demonstrates the graphics manipulation capabilities of the integrated Graphics LCD Controller and JPEG Decoder modules of the RA6M3 MCU, and enables users to prototype and test Human Machine Interface (HMI) applications.

Flexible Software Package

The Renesas RA Flexible Software Package (FSP) provides a quick and versatile way to build secure connected IoT devices using the Renesas RA Family of Arm microcontrollers. FSP provides production ready peripheral drivers, FreeRTOS, and middleware stacks to take advantage of the FSP ecosystem.

Features

  • Ecosystem and System Control Access
    • USB Full Speed host and device
    • Multiple 5V input sources
      • USB (Debug, Full Speed, High-Speed)
      • External power supply
    • Debug modes
      • Debug on-board (SWD)
      • Debug In (ETM, SWD, JTAG)
      • Debug Out (SWD)
    • User LEDs and buttons
      • Three user LEDs (red, blue, green)
      • Power LED (white) indicating the availability of regulated power
      • Debug LED (yellow) indicating the debug connection
      • Two user buttons
      • One reset button
    • Expansion options
      • MikroElektronika™ mikroBUS connector
      • Two SeeedGrove® systems (I2C) connectors
      • Two Digilent Pmod™ (SPI and UART) connectors
      • Arduino™ (Uno R3) connector
    • MCU boot configuration jumper
  • MCU Native Pin Access
    • R7FA6M3AH3CFC MCU
    • 120MHz, Arm Cortex®-M4 core
    • 2MB Code Flash, 640kB SRAM
    • 176 pins, LQFP package
    • Native pin access through 4x 40-pin male headers
    • MCU and USB current measurement points
  • Special Feature Access
    • Ethernet (RMII and PHY)
    • USB High-Speed host and device
    • 32MB external QSPI Flash
  • Graphics Expansion Board
    • 4.3" TFT color LCD
    • 480 x 272 resolution
    • Capacitive touch overlay with a controller
    • Backlight controller

Videos

Kit Contents

Renesas Electronics EK-RA6M3G Graphics Evaluation Kit for the RA6M3
  • EK-RA6M3 board
  • Graphics expansion board
  • Micro USB device cable (type-A male to micro-B male)
  • Micro USB host cable (type-A male to micro-B male)
  • Ethernet patch cable

EK-RA6M3 Board Layout

Renesas Electronics EK-RA6M3G Graphics Evaluation Kit for the RA6M3

Graphics Board Layout

Renesas Electronics EK-RA6M3G Graphics Evaluation Kit for the RA6M3

Setup Example

Renesas Electronics EK-RA6M3G Graphics Evaluation Kit for the RA6M3
Yayınlandı: 2020-04-08 | Güncellenmiş: 2022-03-10