Renesas Electronics EVK-8T49N1012 Evaluation Kit

Renesas / IDT EVK-8T49N1012 Evaluation Kit is a demonstration and development platform for the 8T49N1012 FemtoClock® NG Frequency Synthesizer. The 8T49N1012 is a flexible and configurable single FracN PLL device offering up to 12 programmable clock outputs. The EVK-8T49N1012 Board features a pre-mounted 8T49N1012 in a VFQFN-72 package, SMA input and output connectors, and a USB port that can be connected to a PC running the Timing Commander™ Software.

Timing Commander is a simple configuration tool for complex timing solutions. This Windows-based software platform enables system design engineers to configure, program, and monitor the timing device with an intuitive and flexible Graphic User Interface (GUI). 

Features

  • Terminals for input clocks 
  • Fully configurable through IDT Timing Commander software
  • Allows access to all output signals

Required Equipment

  • Power supply with 4V 800mA rating
  • Signal generator (10MHz to 600MHz input and an amplitude from 0.4V to 0.8V) or crystal
  • Signal analyzer
  • Two banana plug cables (red and black) to connect the power supply source to the board
  • Two SMA cables to connect the signal generator to the CLK/nCLK inputs
  • Two SMA cables to connect Q0/nQ0 to the signal analyzer
  • 50Ω to ground terminators to terminate the unused outputs
  • USB cable
  • Windows based PC running Timing Commander

Board Layout

Renesas Electronics EVK-8T49N1012 Evaluation Kit
Yayınlandı: 2020-02-20 | Güncellenmiş: 2024-05-10