Renesas Electronics F1485 High Gain RF Amplifiers
Renesas Electronics F1485 High Gain RF Amplifiers are designed to operate within the 2.3GHz to 5.0GHz frequency range. Utilizing a 5V power supply, the F1485 component provides 36.5dB gain, a 3.8dB noise figure, and 27dBm OP1dB at 3.6GHz. Packaged in a 3mm2 16-VFQFPN package, the Renesas F1485 Amplifiers offer matched 50Ω input and output impedances for ease of integration into the signal path.Features
- 2.3GHz to 5.0GHz frequency range
- 36.5dB typical gain at 3.6GHz
- 3.8dB typical NF at 3.6GHz
- 27dBm typical OP1dB at 3.6GHz
- -41dBc ACLR with LTE-TDD 20MHz signal at POUT = 15dBm average, 8dB PAR at 0.01% probability at 3.6GHz
- 50Ω single-ended input and output impedances
- 5V power supply
- 110mA typical quiescent current consumption
- 1.8V logic compatible Standby Mode for power savings
- -40°C to +115°C operating temperature (TEPAD) range
- 3mm2 16-VFQFPN package
Applications
- 5G sub-6GHz massive MIMO
- Wireless infrastructure base stations
- FDD or TDD systems
- Public safety infrastructure
- Military handhelds
- Repeaters and DAS
- General purpose RF
Block Diagram
Yayınlandı: 2023-02-17
| Güncellenmiş: 2023-08-31