Renesas Electronics Flammable Gas Leakage Detector

Renesas Electronics Flammable Gas Leakage Detector is an AC-powered, stand-alone system with smart connectivity using BLUETOOTH® Low Energy (LE) 5.1 communication to detect flammable gas leakage. In this system, a single microcontroller (MCU) with built-in Bluetooth LE communication, DC-DC block, and 10-bit ADC aids in the quick and easy implementation of a safe system. The included Renesas SGAS711 Sensor detects gases such as methane, propane, hydrogen, liquefied petroleum, and more. Additionally, a 1200V built-in bipolar junction transistor (BJT) based AC-DC system can be used for any industrial power line system.

Features

  • Very high AC operating range with the iW1821 switched-mode power supply (SMPS) IC
  • Single MCU + Bluetooth LE 5.1 chip is used for detection and connectivity
  • Stand alone, wall-mounted system, very small in size and low component count
  • Built-in 900V BJT, isolated flyback AC-DC
  • LED indication is given for Bluetooth LE connectivity indication
  • Buzzer indication for safety/security risk from a gas leak

Applications

  • Liquefied petroleum gas (LPG) leak detection
  • Industrial gas leak detection

Block Diagram

Block Diagram - Renesas Electronics Flammable Gas Leakage Detector

Additional Components

Additional Application Solutions

See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.

Yayınlandı: 2021-08-31 | Güncellenmiş: 2022-03-11