Renesas Electronics Fleet Tracking Solution

Renesas Electronics Fleet Tracking Solution is a possible solution with GPS, cellular, BLUETOOTH®, and battery backup capabilities using Renesas' RA6 MCU. The highly-integrated Arm® Cortex®-M4 120MHz RA6M3 MCU is the communications hub for this system. This solution features a full power map with Renesas' single cell battery charger (ISL9301), high efficiency buck-boost regulator (ISL91107) and LDO (ISL9001).

Features

  • The highly-integrated Arm Cortex-M4 120MHz RA6M3 MCU is the communications hub for this system
  • Features a full power map, with Renesas’ single-cell battery charger (ISL9301), high-efficiency buck-boost regulator (ISL91107) and LDO (ISL9001)
  • BLUETOOTH Low Energy (BLE) communication solution with Renesas' BTM01 Bluetooth module

System Block Diagram

Block Diagram - Renesas Electronics Fleet Tracking Solution

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Yayınlandı: 2019-12-03 | Güncellenmiş: 2023-10-04