Renesas Electronics ForgeFPGA™ Low-Density FPGAs

Renesas Electronics ForgeFPGA™ Low-Density FPGAs meet the demand for small-scale programmable logic suitable for cost-effective applications. Compared to non-FPGA options, Renesas Electronics ForgeFPGA devices offer significant cost savings. The devices use the same business model and infrastructure as the widely-used GreenPAK line, featuring free, user-friendly software, no license fees, and global application support.

Features

  • Half the power of FPGAs on the market
  • Target standby current of <20µA, the lowest on the market
  • Low power allows for use in a wide range of applications previously closed to FPGAs
  • Competitive price point
  • Lower device cost than the competition
  • High level of integration lowers the overall system price
  • Allows for the use of an FPGA in more targeted applications previously gated by cost
  • Allows for using FPGAs in high-volume consumer applications previously inaccessible to FPGAs due to cost

Videos

Yayınlandı: 2024-06-20 | Güncellenmiş: 2025-11-25