Renesas Electronics ForgeFPGA™ Socket Card Development Kits

Renesas Electronics ForgeFPGA™ Socket Card Development Kits implement a connection between the pins of a ForgeFPGA™ and the Go Configure Development Board. The Go Configure board can be used for design prototyping with different boot modes. The socket cards feature onboard 4Mbit SPI Flash and a clock generator (from 2.5kHz to 200MHz). The Renesas socket card kits also support PMOD standards that provide the ability to connect different PMOD adapters. Each kit includes a socket card, 20 samples, and a PMOD LED adapter.

Features

  • Programming and emulation
  • Standalone boot option
  • Onboard 4Mbit SPI Flash
  • PMOD connectors
  • Clock generator from 2.5kHz to 200MHz
  • Standalone power connectors

Applications

  • Consumer electronics
  • Data communications equipment
  • Handheld and portable electronics
  • Notebooks and tablet PCs
  • Industrial instrumentation and control

Kit Contents

  • Socket card
  • 20 samples
  • PMOD LED adapter
Yayınlandı: 2026-01-07 | Güncellenmiş: 2026-01-19