Renesas Electronics Furnace Control

Renesas Electronics Furnace Control offers a solution for residential furnaces that are equipped with a moving blower to move air via the duct system. Residential furnaces are used to control high-temperature heating and pass heated air via ductwork to a specific space. This Renesas Electronics Furnace Control solution also includes an air quality sensor that can monitor conditions in rooms or ducts.

Features

  • High integration 32-bit microcontroller (MCU) with 12-bit A/D for better precision and compact control
  • Features a galvanically isolated high-speed differential bus transceiver, which is designed for bidirectional data communication on balanced transmission lines
  • Indoor air quality sensor platform for total volatile organic compounds (TVOC) and monitoring indoor air quality (IAQ)

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics Furnace Control

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Yayınlandı: 2020-07-10 | Güncellenmiş: 2022-03-11