Renesas Electronics HIP2210EVAL1Z Evaluation Board

Renesas Electronics HIP2210EVAL1Z Evaluation Board is designed to provide a quick and comprehensive method for evaluating the HIP2210. The HIP2210 is a 100V 3A source, 4A sink high-frequency half-bridge driver for driving the gates of two N-channel MOSFETs in a half-bridge configuration. Two N-channel MOSFETs (with dual footprint supporting multiple packages like TO220 and DPAK) and an inductor-capacitor LC filter are included on the evaluation board to allow for the evaluation of a half-bridge driven load such as a synchronous buck switching regulator.

Features

  • 3A source and 4A sink NMOS gate drivers
  • Internal level shifter and bootstrap diode for gate driver on high-side NFET
  • Up to 100V high-side bootstrap reference
  • 6V to 18V bias supply operation
  • Fast 15ns typical propagation delay and 2ns typical propagation delay match supports up to 1MHz operation

Specifications

  • 12V nominal VDD supply
  • 0V to 60V VBRIDGE supply input
  • 100kHz PWM switching frequency
  • 3A source and 4A sink peak gate drive current

Block Diagram

Renesas Electronics HIP2210EVAL1Z Evaluation Board
Yayınlandı: 2021-09-01 | Güncellenmiş: 2022-03-11