Renesas Electronics Image Sensor Module Solution

Renesas Image Sensor Module Solution offers a combined group of products to meet the requirements in an image sensor module. The solution includes several Renesas products. The RZ/A2M microprocessor's dynamically reconfigurable processor (DRP) feature helps customers achieve low-cost and high-speed image recognition solutions. The ISL9305H is a dual 1.5A step-down converter and dual low-input LDOs with I2C compatible interface. The ISL85005 is monolithic regulators with integrated 5A, 4.5V-18V high-side, and low-side FETs. The HS3001 is a high-performance relative humidity and temperature sensor that offers high-reliability, long-term stability via proprietary sensor-level protection. The 5X35023 is the latest VersaClock programmable clock generator with an integrated crystal and is designed for low power, consumer, and high-performance PCI Express applications.

Features

  • RZ/A2M microprocessor (MPU) delivers ten times the image processing performance of its predecessor, the RZ/A1 MPU
  • Incorporates Renesas’ exclusive DRP, which achieves real-time image processing at a low power consumption
  • Power and timing products provide compact solutions

System Block Diagram

Block Diagram - Renesas Electronics Image Sensor Module Solution
Yayınlandı: 2020-04-03 | Güncellenmiş: 2022-03-10