Renesas Electronics Induction Heating Rice Cooker
Renesas Electronics Induction Heating Rice Cooker is a complete solution for an induction heating (IH) rice cooker that includes a heating block and human-machine interface (HMI). The solution features a highly integrated smart insulated-gate bipolar transistor (IGBT) driver and controller and a low loss IGBT. This results in a high-performance and straightforward IH rice cooker.Features
- Total IH solution with the iW248 smart IGBT driver/controller and RBN25H125S1FPQ IGBT makes for a simpler and easier design for high-performance IH applications
- System controller RL78/L13 microcontroller (MCU) supports simple HMI as well
- RAA223012 700V AC/DC buck regulator provides ultra-low standby power and up to 2.5W output power
Applications
- IH rice cookers
- IH cookers
SYSTEM BLOCK DIAGRAM
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Yayınlandı: 2021-08-31
| Güncellenmiş: 2023-08-08