Renesas Electronics Industrial Ether Connectable IoT Sensor Hub
Renesas Electronics Industrial Ether Connectable IoT Sensor Hub is a solution that utilizes Renesas' RZ/N1S Microprocessor (MPU), power products, and sensors. This solution can collect data from sensors connected to RZ/N1S MPU and send it to a Programmable Logic Controller (PLC) that complies with specific industrial ether protocols. The sensors can be connected by CAN, RS-485, and I2C interfaces. The RZ/N1S MPU includes Arm® Cortex®-A7 and Arm Cortex-M3 dual CPU cores. The MPU can implement application software on Arm Cortex-A7 core and communication software on the Arm Cortex-M3 core separately.Features
- Sends data to a PLC and/or controllers that comply with industrial ether protocols:
- EtherCAT, Ethernet/IP, PROFINET, Modbus-TCP, and OPC UA are all applicable for the solution, as well as IO-Link
- Sensors can be connected by several interfaces:
- CAN, RS-485, and I2C
- The RZ/N1S MPU includes dual CPU cores:
- Implementing communication software on the Arm Cortex-M3 core
- Implementing application software on Arm Cortex-A7 core
- The RZ/N1S MPU helps to reduce Bill of Materials (BOM) and the size of the PCB
System Block Diagram
Featured Series
Additional Application Solutions
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Yayınlandı: 2020-10-06
| Güncellenmiş: 2022-03-11