Renesas Electronics Industrial Sensor Network Solution
Renesas Electronics Industrial Sensor Network Solution is a complete sensor slave reference design for temperature controllers, transmitters, and data loggers. This solution features IO-Link applications that include sensing parameter settings done through the IO-Link tool on a PC connected IO-Link master board. The slave board as a universal board can be connected with various MCU evaluation boards, RS-485 interfaces, and a Controller Area Network (CAN). This sensor network solution offers independent connection and the user can select the appropriate connection for their application.Features
- Cost-effective two-way communication
- Compact solution can be attached to small sensor devices
- Real-time sensing status monitoring
- Parameters are factory programmed
System Block Diagram
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Yayınlandı: 2020-08-28
| Güncellenmiş: 2022-03-11