Renesas Electronics IO-Link Master Solution

Renesas Electronics IO-Link Master Solution is a serial communication protocol solution designed to connect sensors and actuators to remote I/O or Programmable Logic Controllers (PLCs) in factory automation. This solution is an easy-to-use gateway development kit for the IO-Link protocol. It connects up to eight IO-Link sensors or actuators and supports Industrial Ethernet communication controlled by a Renesas Electronics RZ/N1S Arm® Cortex®-A7 Microprocessor.

Features

  • Built-in IO-Link hardware frame handler significantly improves application performance
  • Temperature and supply voltage monitoring and protection
  • Overload protection for channels and connected devices
  • Optimized for up to 8-port IO-Link master applications
  • Optional secure boot function

Applications

  • Industrial automation
    • Sensors
    • Actuators
    • Hubs
  • Industrial Ethernet networks
  • IO-Link networks

Block Diagram

Block Diagram - Renesas Electronics IO-Link Master Solution

Additional Components

Additional Application Solutions

See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.

Yayınlandı: 2021-08-31 | Güncellenmiş: 2022-10-11