Renesas Electronics Kitchen Range Hood with 2D Touch Sensor
Renesas Electronics Kitchen Range Hood with 2D Touch Sensor is a design that utilizes Renesas' capacitive touch sensing unit technology (CTSU). The RA2 MCU series provides a complete solution in a single chip. This solution is thanks to the integrated 16-bit SAR ADC, 24-bit sigma-delta ADC, touch control, and lower power performance. The combination of high-performance power and analog systems from Renesas' LDOs, op amps and triacs can be used in other home appliance applications.Features
- Built-in high-touch sensitivity CTSU to support touch key and 2D gesture input. Improved noise immunity, sensitivity and water resistance is an ideal match for consumer electronics products that are used in wet environments, such as the kitchen or bathroom.
- High-performance LDO, op amps and triacs provide a full solution.
System Block Diagram
Yayınlandı: 2019-12-03
| Güncellenmiş: 2023-10-04