Renesas Electronics Mbed™ Based Image Processing Solution
Renesas Electronics Mbed™ Based Image Processing Solution allows rapid-prototyping for a smart camera that includes a smart display, network capabilities, storage, an audio jack, and interfaces for sensors. Additionally, the Image Processing Solution can be used for science, technology, engineering, the arts, and mathematics (STEAM) education via easy programming with the Arm® Mbed platform and MicroPython. Rapid-prototyping is available with the Gadget Renesas GR-MANGO RZ/A2M-based solution board designed by CORE Group and the Gadget Renesas project.Features
- High integration MPU with power and clock devices
- The RZ/A2M MPU features an Arm Cortex®-A9 CPU and is designed for e-AI based imaging that requires high-speed image processing
- Wireless connection for IoT system with DA16200 Wi-Fi module
- Various UI interfaces for HDMI, LCD display, and audio input/output
- Extended interfaces for sensing humidity, temperature, and air quality
Applications
- Point-of-Sale (POS)/Barcode scanner
- Home appliances with cameras
- Infrared (IR)/Thermal cameras
- Human-machine interface (HMI) displays
SYSTEM BLOCK DIAGRAM
DA7219 Audio codec with Advanced Accessory Detect
ATXP128 EcoXiP High-Performance Low-Power Octal Flash
RZ/A2M High-Speed Embedded AI-Based Image Processing Microprocessors with Dynamically Reconfigurable Processor (DRP) Technology
5X35023 VersaClock® 3S Programmable Clock Generator with Integrated Crystal
ISL80031 3A Synchronous Buck Converter in 2mm x 2mm DFN Package
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Yayınlandı: 2021-08-31
| Güncellenmiş: 2022-03-11