Renesas Electronics MCK-RA2T1 Motor Control Evaluation Kit
Renesas Electronics MCK-RA2T1 Motor Control Evaluation Kit is a compact, low-voltage development platform designed to simplify the evaluation of motor control systems using the RA2T1 64MHz 32-bit Arm® Cortex®-M23 microcontroller. Optimized for brushless DC (BLDC) and permanent magnet synchronous motors (PMSM), the kit includes a CPU board, inverter board, and motor, enabling immediate hands-on testing. The Renesas Electronics MCK-RA2T1 kit supports sensorless and Hall sensor-based control, integrates with Renesas Motor Workbench for real-time tuning and debugging, and includes sample code to accelerate development.Features
- Enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors)
- Sample code available
- Plug-and-play
- Renesas Motor Workbench (RMW) development support tool is available for debugging, analyzing, and tuning motor control programs
Applications
- Fans (server fans, ventilation fans, ceiling fans, fans built into home appliances, etc.)
- Power tools (drills, impact drivers, sanders, cutters, nut runners, lawn mowers, etc.)
- Compressors (refrigerator, power tool, etc.)
- Other home appliances
Specifications
- RTK0EM0000B12020BJ inverter board
- Power supply
- From a DC jack or power supply connector, 12VDC to 48VDC
- From the CPU board, 5VDC
- 10A AC rated output current
- 20kHz typical switching frequency
- 1-, 2-, or 3-shunt current detection method
- 10mΩ shunt resistor
- Lower and upper arm positive PWM logic
- DC bus voltage detection by resistance division
- 3-phase output voltage detection by resistance division
- 3-phase output current detection with a shunt resistor
- 21.4A overcurrent detection function
- Supporting sensors (Hall sensor, encoder)
- Connectors
- CPU card connector
- Motor connector
- Power input connector
- Hall sensor connector
- Encoder/inductive position sensor connector
- Switches
- 1x toggle switch
- 1x push switch
- 3x LEDs and power LED
- Power supply
- RTK0EMA810C00000BJ CPU board
- Mounted R7FA2T1074CFL MCU
- 64MHz maximum operating frequency
- 32-bit
- 48-pin LQFP package
- 64K ROM 8KB RAM
- 8MHz MCU input clock (generated with an on-chip oscillator)
- 5VDC power supply from a compatible inverter board or USB connector
- J-Link-OB debugger
- Connectors
- 1x pair of inverter board connectors
- USB connector for J-Link-OB
- SCI connector for Renesas Workbench communication
- MCU reset switch
- 2x user-controllable LEDs, 1x power LED
- Mounted R7FA2T1074CFL MCU
Kit Contents
- 1x RTK0EM0000B12020BJ inverter board
- 1x RTK0EMA810C00000BJ CPU board
- 1x RTK0EMXC90Z00000BJ communication board
- 1x R42BLD30L3 brushless DC motor
- 1x communication cable
- 12x screws
- 12x standoffs
Block Diagram
Yayınlandı: 2025-07-07
| Güncellenmiş: 2025-07-17