Renesas Electronics Metered Electric Vehicle (EV) Charging Station

Renesas Electronics Metered Electric Vehicle (EV) Charging Station is designed for connected consumer and business EV chargers. The solution's modular approach allows a variety of connectivity solutions ranging from Wi-Fi, Cat-M1 LTE, or PLC, with the option to add interfaces like Ethernet, BLUETOOTH® Low Energy (LE), or wired communication through a MODBUS interface. The available NFC reader allows for customized billing and access control. Power consumption can be monitored in a standard AC power environment through a modular metrology solution supporting load balancing and safety features.

Features

  • Flexible solution supporting 1- to 3-phase solutions
  • MCU supports dual-flash bank operation permitting safe over-the-air (OTA) updates and fallback
  • High-voltage AC/DC eliminates the need for optocouplers

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics Metered Electric Vehicle (EV) Charging Station

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Yayınlandı: 2023-06-27 | Güncellenmiş: 2023-07-11