Renesas Electronics Motor Control for Power Tools

Renesas Electronics Motor Control for Power Tools is a solution that shows motor control reference designs for power tools featuring Arm®-M4 based RA6M3 MCU. This solution includes a PWM timer for 3-phase motor control and a Floating Point Unit (FPU) to enhance algorithm performance. The motor control for power tools shows the block diagram that includes an embedded power supply for the MCU and MOSFET half-bridge drivers. This solution does not come with a power source as part of the proposal and is represented only as a simple battery pack.

Features

  • High integration MCU with touch/LCD/ADC/DAC features
  • Volatile Organic Compounds (VOC)/temperature sensor
  • Light sensor to support filter exchange detection

Specifications

  • 48V high voltage solution
  • 3.3V MCU power supply
  • 12V MOSFET half-bridge drivers

Block Diagram

Block Diagram - Renesas Electronics Motor Control for Power Tools

Featured Series

•  RA6M3 MCU

•  HIP2103 & HIP2104 Half-Bridge Drivers

Yayınlandı: 2020-05-13 | Güncellenmiş: 2022-03-10