Renesas Electronics Multi-Protocol Industrial Ethernet Switch
Renesas Electronics Multi-Protocol Industrial Ethernet Switch allows for easy transition between multiple common industrial Ethernet protocols. Renesas offers a complete solution for a multi-port high-performance industrial Ethernet switch with 24VDC supply and multiple industrial Ethernet protocol support.Features
- Up to 5x Ethernet
- Multiple industrial Ethernet protocol support
- PROFINET, EtherNet/IP™, EtherCAT
- Integrated eMMC, DDR3 RAM and QSPI Flash
- Only 1x 24VDC (9V to 48V) supply required
- All other rails generated internally
- Only two components are needed to power the whole application
- Board space is reduced
Applications
- High-performance industrial Ethernet switch
- Industrial automation equipment
- Multi-protocol Ethernet switches or gateways
System Block Diagram
Additional Application Solutions
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Yayınlandı: 2021-08-31
| Güncellenmiş: 2022-03-11