Renesas Electronics Over-The-Air Update Module for PLC Applications

Renesas Electronics Over-The-Air Update Module for PLC Applications meets the needs of over-the-air (OTA) applications, while providing for safe and secure communication. This solution covers a variety of PLC brands and application scenarios. This one-stop solution uses cloud compute to OTA, and debug management to final terminal solution.

Features

  • The RA6M3 is a high-performance MCU with Ethernet connectivity and real-time system control
  • High-performance buck converters and RS-485 transceivers designed for industry applications

System Block Diagram

Block Diagram - Renesas Electronics Over-The-Air Update Module for PLC Applications
Yayınlandı: 2019-12-03 | Güncellenmiş: 2023-10-05