Renesas Electronics Power Meter with RF Communications
Renesas Electronics Power Meter with RF Communications combines the Renesas RL78/G1H MCU with a sub-GHz radio, an RX651 MCU, and RF products like the F1420 PA and F2914 switch. Renesas ISL85413 buck converter ensures a stable voltage supply for applications where RF transmission, multiple peer accessing and networking communication are required.The 16-bit RL78/G1H acts as an RF transceiver to transmit and receive the data from the antenna. The signal is then amplified by an LNA or a PA. The entire process is fully compliant with the Wi-SUN Alliance-based PAN/FAN profile (IEEE802.15.4g/4e).
Features
- Full solution-level support for the Wi-SUN standard
- Provides hardware package design support
- High output power and receive performance
System Block Diagram
Yayınlandı: 2019-12-02
| Güncellenmiş: 2023-10-06