Renesas Electronics Precision TIG Welding Controller
Renesas Electronics Precision TIG Welding Controller implements Tungsten Inert Gas (TIG) welding, also known as gas tungsten arc welding, that uses a non-consumable tungsten electrode to produce a weld. Various industries use TIG welding for high-quality welding purposes, usually on thin metals, such as aluminum. The Renesas Precision TIG Welding Controller solution is a complete DC + AC/DC TIG programmable welding control system.Features
- Precise, wide range, arc-current measurement on the secondary side
- Detection of ozone and other dangerous gases concentration
- Isolated Controller for High-side measurements/control
- IR multi-touch HMI display, operable with gloves
- Connected via WiFi/BLE
- Control circuitry for water cooling (enabling compact tool)
Applications
- High-class 230V DC + AC/DC TIG (WIG) welding machines
- Welding machines with water cooling
SYSTEM BLOCK DIAGRAM
FEATURED SERIES
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Yayınlandı: 2021-08-31
| Güncellenmiş: 2022-03-11