Renesas Electronics PTX105R Multi-Protocol NFC Forum Compliant Reader

Renesas Electronics PTX105R Multi-Protocol NFC Forum Compliant Reader is an NFC controller for Internet of Things applications. The Renesas Electronics PTX105R has a unique sine wave architecture and is optimized for IoT applications with small form factors. Superior sensitivity, accurate digital wave shaping, and reduced bill-of-materials compared to conventional square-wave NFC controllers enable optimal interoperability, simplified FCC certification, and faster NFC Forum compliance.

Features

  • Output power up to 1W at 5V 
  • High receiver sensitivity (-80dBc) 
  • Sine wave output 
  • Accurate digital waveshaping 
  • Removal of the second resonating structure introduced by EMI 
  • DiRAC direct antenna connection 
  • NFC split stack handling time-critical commands 
  • Fewer packets are exchanged between NFC and MCU 
  • User-accessible GPIOs

Applications

  • Smart lock with super low power Wi-Fi® and BLUETOOTH® Low Energy
  • Green 3-phase smart energy meter
  • IoT communications gateway hub
  • 1-phase power meter
  • Smart NFC access control system

Videos

Block Diagram

Block Diagram - Renesas Electronics PTX105R Multi-Protocol NFC Forum Compliant Reader
Yayınlandı: 2023-09-13 | Güncellenmiş: 2024-11-15