Renesas Electronics RA0E2 General-Purpose Microcontrollers (MCUs)

Renesas Electronics RA0E2 General-Purpose Microcontrollers (MCUs) are low-end MCUs with 32MHz Arm® Cortex®-M23 CPU. These MCUs support up to 128KB code flash, 16KB SRAM memory, and a 1.6V to 5.5V wide operating voltage range. The RA0E2 MCUs include a high-precision (±1%) and high-speed on-chip oscillator for improved accuracy. These MCUs consist of a power architecture with quick wake-up from standby mode(1.6μs). The RA0E2 MCUs feature TRNG, unique ID, and AES library to support security requirements. These MCUs can connect to many modules to abundant serial functions. The RA0E2 MCUs are used in consumer electronics system control for small appliances, industrial system control, and building automation.

Features

  • 32MHz Arm® Cortex® M23 CPU with optimized peripherals
  • 1.6V to 5.5V wide operating voltage range
  • Supports up to 128KB code flash and 16KB SRAM memory
  • High-precision (±1%) high-speed on-chip oscillator for enhanced accuracy
  • Flexible power architecture with quick wake-up from standby mode (1.6μs)
  • UART x5, simplified SPI x6, IIC x2, and simplified IIC x6
  • 1.6V to 5.5V operating voltage range eliminates the need for a level shifter/regulator in 5V systems
  • Reduce system current consumption
  • Scalability and compatibility with other series in the RA family
  • Connect to many modules to abundant serial functions
  • TRNG, unique ID, and AES library to support security requirements
  • HW safety specifications for IEC/UL60730 certification

Applications

  • Consumer electronics:
    • Smart pens
    • Cooling and heating vests
    • Personal safety trackers
  • Small appliances:
    • Smart toilet
    • Air quality monitors (PM2.5) with secure cloud
  • Industrial automation:
    • Air purifier sensor modules
    • IO-Link slave sensors
  • Building automation:
    • Bathroom odor detectors
    • Body temperature measurement in access control systems

Block Diagram

Block Diagram - Renesas Electronics RA0E2 General-Purpose Microcontrollers (MCUs)

Application Example Diagram

Application Circuit Diagram - Renesas Electronics RA0E2 General-Purpose Microcontrollers (MCUs)
Yayınlandı: 2025-04-17 | Güncellenmiş: 2025-05-13