Renesas Electronics RA2E2 Fast Prototype Board

Renesas Electronics RA2E2 Fast Prototype Board is an ultra-low-cost evaluation and development platform for the RA2E2 32-Bit Microcontrollers. The RA2E2 MCUs are based on the 48MHz Arm® Cortex®-M23 core with innovative on-chip peripheral functions. The devices offer ultra-low power operation and high-speed serial communication with compact 20-pin and 24-pin QFN and 16-pin CSP packages, satisfying the needs of cost-sensitive and space-constrained applications.

The Renesas Electronics RA2E2 Fast Prototype Board is specialized for the development of a variety of applications such as IoT edge devices, consumer electronics, home appliances, and industrial equipment. The Fast Prototype Board features an onboard debugger, access to all device pins, and auto-identification in Renesas e2 studio. Arduino® Uno V3 and Pmod™ connectors allow for easy hardware expansion. The RA2E2 Fast Prototype Board can also be connected to the US082-HS3001EVZ Humidity Sensor Pmod Board and the US082-ZMOD4410EVZ Gas Sensor Pmod Board.

Features

  • Pre-installed RA2E2 MCU (24HWQFN, ROM: 64KB, RAM: 8KB)
  • Free access to e2studio IDE and RA family Flexible Software Package (FSP)
  • Built-in emulator circuit equivalent to an E2 emulator Lite for debugging
  • Arduino Uno V3 and Pmod connectors allow for easy hardware expansion
  • Compatible with the US082-HS3001EVZ and the US082-ZMOD4410EVZ Sensor Pmod Boards
  • Compact 53mm x 85mm PCB

Board Layout

Renesas Electronics RA2E2 Fast Prototype Board
Yayınlandı: 2022-05-31 | Güncellenmiş: 2022-10-25