Renesas Electronics RA4E2 Microcontrollers

Renesas Electronics RA4E2 Microcontrollers deliver optimized performance with a 100MHz Arm® Cortex®-M33 core, 128KB code flash memory, and 40KB SRAM. Renesas Electronics RA4E2 features peripherals like a general PWM timer, 12-bit A/D converter, 12-bit DAC, USB FS device, SCI, SPI, I3C, SSI, CANFD, and HDMI-CEC. The device is ideal for low-memory, small-package, low-pin count applications and ensures high-speed performance. And with the support of the Flexible Software Package (FSP), the RA4E2 group makes it easy to design applications.

The RA4E2 provides an entry point to the wider RA family due to its well-balanced performance, advanced peripheral functions, and scalability. 

Features

  • Entry to the RA family with optimized value for device and system cost advantage
  • Lowest active power consumption, space constraints, and 100MHz performance at the same time
  • Open Arm ecosystem and easy-to-use Flexible Software Package for easy development with easy migration
  • 100MHz Arm Cortex-M33
  • 128kB Flash memory and 40kB SRAM
  • 4kB DataFlash to store data as in EEPROM
  • Scalable from 32- to 64-pin packages
  • General PWM Timer
  • 12-bit A/D converter and DAC
  • SCI (UART, simple SPI, simple I2C), SPI, I3C
  • USB FS device
  • CAN FD, SSI
  • HDMI-CEC

Applications

  • Smart home (fan control, water dispenser)
  • Consumer (gaming, DSC camera, printer, home entertainment)
  • PC (fingerprint reader, headphones)
  • Building automation (voice control)
  • Medical (bed, massage chair)
  • Industrial (sensor, optical module, sensor hub, tracking)
  • Metering (communication module)

Videos

Block Diagram

Block Diagram - Renesas Electronics RA4E2 Microcontrollers
Yayınlandı: 2023-03-09 | Güncellenmiş: 2024-08-09