Renesas Electronics RA6E2 Microcontrollers
Renesas Electronics RA6E2 Microcontrollers are designed for high-performance applications and housed in a compact package. The Renesas Electronics RA6E2 features a 200MHz Arm® Cortex®-M33 core, 256KB code flash memory, and 40KB SRAM. The devices have a range of peripherals and safety features optimized for efficiency and performance. These 40nm process-built microcontrollers are ideal for low-memory, small packages, lower pin counts, and low active power requirements.Features
- Entry to the RA family with optimized value for device and system cost advantage
- Lowest active power consumption, space constraints, low pin count, and high performance at the same time
- Open Arm ecosystem and easy-to-use Flexible Software Package for easy development with easy migration in mind
- 200MHz Arm Cortex-M33
- 256kB Flash Memory and 40kB SRAM
- 4kB DataFlash to store data as in EEPROM
- Scalable from 32-pin to 64-pin packages
- General PWM Timer
- 12-bit A/D Converter and 2ch DAC
- SCI (UART, Simple SPI, Simple I2C), SPI, I3C
- USB FS device
- CAN FD, SSI, QSPI
- HDMI-CEC
Applications
- Smart Home (fan control, water dispenser)
- Consumer (gaming, DSC camera, printer, home entertainment)
- PC (fingerprint reader, headphones)
- Building automation (voice control)
- Medical (bed, massage chair)
- Industrial (sensor, optical module, sensor hub, tracking)
- Metering (communication module)
Additional Resources
Videos
Yayınlandı: 2023-03-09
| Güncellenmiş: 2024-04-26