Renesas Electronics RA8D1 Evaluation Kit
Renesas Electronics RA8D1 Evaluation Kit is designed to evaluate the RA8D1 Arm® Cortex®-M85 MCUs. This evaluation kit operates at a frequency of 480MHz and in the 1.68V to 3.6V range. The kit consists of three boards: the EK-RA8D1 board featuring the RA8D1 MCU with an on-chip graphics LCD controller, a MIPI graphics expansion board featuring a 4.3" TFT color LCD with capacitive touch overlay, and a camera expansion board featuring a 3M pixels CMOS image sensor. Typical applications include industrial HMI, security access panels, IoT gateways/hubs, home automation products, security cameras, voice AI, vision AI, and thermostats.Features
- Ecosystem and system control access
- USB full-speed host and device
- Multiple 5V input sources
- USB (debug, full-speed, high-speed)
- External power supply
- SEGGER J-Link™ on-board programmer and debugger
- Debug modes
- Debug onboard (SWD) via J-Link
- Debug out (SWD) via J-Link
- Debug in (ETM, SWD, and JTAG) via J-Link, Arm Keil® ULINK™, IAR I-jet™, Renesas E2/E2 Lite, etc.
- User LEDs and buttons
- 3x user LEDs (red, blue, green)
- Power LED (white) indicating the availability of regulated power
- Debug LED (yellow) indicating the debug connection
- 2x user buttons
- 1x reset button
- Popular ecosystem expansions
- MikroElektronika™ mikroBUS connector
- SparkFun® Qwiic® connectors (may not be populated)
- 2x SeeedGrove® system (I2C and analog) connectors (may not be populated)
- 2x Digilent Pmod™ (SPI and UART) connectors
- Arduino™ (Uno R3) connector
- MCU boot configuration
- Special feature access
- MIPI DSI and parallel graphics expansion ports
- Camera expansion port
- Ethernet
- USB high-speed host and device
- 64MB SDRAM
- 64MB external Octo-SPI Flash
- MCU native pin access
- R7FA8D1BHECBD MCU
- 480MHz, Arm Cortex-M85 core
- 2MB Code Flash, 1MB SRAM
- 224-pin, BGA package
- Native pin access
- DC/DC mode configuration
- MIPI graphics expansion board
- 4.5" backlit TFT display, 16.7M display colors
- 480x854 pixels resolution
- 2-lane MIPI interface
- Capacitive touch overlay (I2C)
- Camera expansion board
- Off-the-shelf Arducam CMOS OV3640 camera module
- 0.25" 3.1 Megapixel image sensor
- Up to 15fps in QXGA (2048x1536 pixels) resolution
- 1.68V to 3.6V operating voltage range
Applications
- Industrial HMI
- Security access panels
- IoT gateways/hubs
- Home automation products
- Thermostats
- Small appliances with displays
- Smart appliances
- Security cameras
- Voice AI
- Vision AI
Kit Contents
- EK-RA8D1 board
- MIPI graphics expansion board
- Camera expansion board
- Micro USB device cable (type-A male to micro-B male)
- Micro USB host cable (type-A male to micro-B male)
- Ethernet patch cable
- Mounting hardware
EK-RA8D1 Overview
Yayınlandı: 2023-12-11
| Güncellenmiş: 2024-01-18