Renesas Electronics RAA21140x Step-Down Regulators

Renesas Electronics RAA21140x Step-Down Regulators feature a wide input voltage range of 7V to 40V and up to 300mA output current. These step-down regulators offer VIN Undervoltage Lockout (UVLO), VOUT Overvoltage Protection (OVP), Overcurrent (OC), and Over-Temperature Protections (OTP). The RAA211403 regulator features a 3.3V fixed output voltage. The RAA211405 regulator features a 5V fixed output voltage. These step-down regulators are available in a TSOT23-5 package. Typical applications include general-purpose or LDO replacement, industrial power supplies, E-bikes, power tools, home/industrial automation, embedded systems, and I/O supplies.

Features

  • 7V to 40V input supply range
  • Up to 300mA output current
  • IQ = 4µA at 40V, at no load conditions, switching conditions
  • IQ = 2.5µA at 40V at no load and no switching conditions
  • Fixed output voltage VOUT:
    • 3.3V (RAA211403)
    • 5V ( RAA211405)
  • 75ns minimum on-time 
  • Variable frequency operation and frequency programmed by the external inductor (4.7µH to 15µH)
  • Pre-bias, monotonic, and smooth start-up
  • Protections:
    • Input Overcurrent (OC) limit
    • Under Voltage Lock Out (UVLO)
    • Over-Temperature Protection (OTP)
    • Output Overvoltage Protection (OVP)
  • Accurate EN threshold
  • TSOT23-5 (2.9mm × 1.63mm) package

Applications

  • General-purpose or LDO replacement
  • Industrial power supplies
  • Embedded systems and I/O supplies
  • E-bikes and power tools
  • Home/industrial automation

Videos

Typical Application Circuit Diagram

Application Circuit Diagram - Renesas Electronics RAA21140x Step-Down Regulators

Block Diagram

Block Diagram - Renesas Electronics RAA21140x Step-Down Regulators
Yayınlandı: 2024-02-13 | Güncellenmiş: 2024-11-15