Renesas Electronics RAA211x DC-DC Regulators

Renesas Electronics RAA211x DC-DC Regulators support most industrial supply rails with one pin-out. The RAA211x regulators offer flexible design portability, compatible pin-outs, best-in-class load regulation accuracy, and peak current mode control with internal compensation. An optional external bias LDO input can reduce power dissipation across the load range. The Renesas Electronics RAA211x DC-DC Regulators are available in a 4mm x 3.5mm QFN or an HTSSOP package.

Features

  • Adjustable VOUT from 0.8V to ~90% of VIN
  • Default 400kHz or adjustable switching frequency from 200kHz to 800kHz
  • Load regulation accuracy
    • ±1% from -40°C to +125°C
    • ±0.5% at +25°C
  • PFM operation and DEM at light load with integrated external bias LDO and Power Good indicator
  • 95μA typical quiescent current
  • Cycle-by-cycle peak and valley current limit, input voltage UVLO, output voltage undervoltage (short-circuit) protection, and thermal shutdown
  • Package pins out is assigned to ease the layout
  • Peak current mode control with internal compensation to reduce BOM and simplified power design
  • 2A to 5A maximum continuous load current range
  • 35V to 76V absolute maximum supply voltage range
  • 835 is async, while 250/450/630/820 are sync bucks
  • Package options
    • 4mm x 3.5mm QFN
    • HTSSOP

Applications

  • Industrial power systems
  • Distributed power supplies and general-purpose POL
  • Telecommunication base station power supplies
  • High-voltage single-board systems or unregulated wall transformers
  • Mobility devices using more than 8-cell battery packs
Yayınlandı: 2023-05-05 | Güncellenmiş: 2026-06-11