Renesas Electronics RAA212421 Synchronous Buck Regulators

Renesas Electronics RAA212421 Synchronous Buck Regulators are dual-output regulators combining 3V to 40V input and synchronous buck converter with 500mA LDO. These regulators feature integrated high-side and low-side NMOS devices, 500mA low dropout linear regulators, internal or external soft-start, and current limit protection. The RAA212421 regulators consist of a wide VIN buck regulator that helps integrate both high-side and low-side MOSFETs and uses internal or external compensation. The LDO features state-of-the-art internal compensation to achieve a high-speed load transient response.

The RAA212421 synchronous buck regulators are available in a small Pb-free 3mm x 6mm DFN plastic package. These buck regulators operate at -40°C to +125°C industrial temperature range. Typical applications include industrial control, portable instrumentation, distributed power supplies, medical devices, and cloud infrastructure.

Features

  • 3V to 40V wide input voltage range
  • Synchronous operation for high efficiency
  • Integrated high-side and low-side NMOS devices
  • 500kHz internal fixed frequency or 300kHz to 2MHz adjustable switching frequency
  • Up to 1.1A continuous output current
  • Internal or external soft-start
  • Power-good and enable functions
  • 500mA low dropout linear regulator
  • 1.8V to 6V input
  • 0.8V to 5.5V output
  • ±1.8% VOUT accuracy ensured over line, load, and -40°C to +125°C temperature variations
  • Very low 45mV dropout voltage at VOUT=2.5V
  • Excellent PSRR over a wide frequency range
  • Programmable output soft-start time
  • Very fast transient response
  • Current limit protection

Applications

  • Industrial control
  • Medical devices
  • Portable instrumentation
  • Distributed power supplies
  • Cloud infrastructure

Functional Block Diagram

Block Diagram - Renesas Electronics RAA212421 Synchronous Buck Regulators

Typical Application Circuit

Application Circuit Diagram - Renesas Electronics RAA212421 Synchronous Buck Regulators
Yayınlandı: 2019-01-06 | Güncellenmiş: 2023-06-13