Renesas Electronics RAA214220 LDO Linear Regulator
Renesas Electronics RAA214220 LDO Linear Regulator operates with a wide input voltage range from 2.5V to 20V and provides up to 150mA of output current. This RAA214220 linear regulator has excellent line and load regulation with integrated fault protection, including Over-Temperature Shutdown (OTSD) and short-circuits current limit. The RAA214220 LDO regulator has an adjustable output voltage with an external resistor network between the output pin and the ground. This regulator does well in regulating over temperature and the operating range of input voltage. The RAA214220 linear regulator is also stable with an MLCC output capacitor as low as 1μF. Typical applications of this regulator are battery-powered equipment, electric meters, USB devices, portable modules, and appliances.Features
- 2.5V to 20V wide input voltage range
- Up to 150mA output current
- Low ground current
- 1.2266V to 18V adjustable and accurate output voltage
- Excellent line and load regulation
- 1µF to 200µF MLCC output capacitor
- Integrated fault protections include thermal shutdown and current limit
- 225mV typical low dropout voltage @ 150mA load
Applications
- Battery-powered equipment
- MCU power supply
- Electric meters
- USB devices
- Laptop computers and tablets
- Portable modules and appliances
Typical Application Circuits
Block Diagram
Yayınlandı: 2023-06-07
| Güncellenmiş: 2023-07-01