Renesas Electronics RAA3064002GFP Resolver-to-Digital Converter

Renesas Electronics RAA3064002GFP#AA0 Resolver-to-Digital Converter is designed to convert signals (electrical angle information) detected by the resolver sensor (angle sensor) a digital signal. This converter is intended for use with single-phase excitation, two-phase output type resolver sensors. These sensor outputs analog signals are directly proportional to the angle of the mechanical rotation of the resolver. The RAA3064002GFP#AA0 IC can be connected to either of the two types of resolver sensors i.e transformer type or current detection type. This IC incorporates amplifiers that are configured with noise filters to eliminate noise in the signals detected by the resolver sensor. The RAA3064002GFP#AA0 IC outputs a single-phase excitation signal to the resolver sensor that is triggered by the excitation clock signal input from the host MCU. This IC thus generates an angle signal to the host MCU to measure the difference between the rectangular excitation wave and angle signal.

This RAA3064002GFP#AA0 IC incorporates amplifiers that are configured with noise filters to eliminate noise in the signals detected by the resolver sensor. This IC includes a circuit to correct errors in the detected signal from the resolver. The RAA3064002GFP#AA0 IC features the functionality of detecting an excessive temperature within the chip and has two shunt current amplifiers for use in general motor circuits. This IC is used in applications using motors that require a high-resolution angle, excluding those for automotive use.

Features

  • Intended for use with the host MCU and this IC chip converts signals detected by the resolver sensor to digital signals:
    • Connectable to a transformer type resolver sensor to digital signals
    • 16000 pulses/rotation resolution of the angle signal
    • 5kHz, 10kHz, or 20kHz excitation frequency
  • Correction of errors in the detected signal from the resolver:
    • Correction of the residual character in the signals detected by the resolver sensor
    • Analog filters to eliminate the resolver's magnetic noise and PWM noise from the motor control
  • Error detection:
    • Detection of the disconnection from the resolver sensor
    • Detection of an excessive temperature within the IC chip
  • Clock and reset signal:
    • 4MHz frequency of the externally-input clock
    • RESET# pin, voltage detection, or software are three types of reset
  • Power saving function:
    • Circuits not in use can be in the power-saving state to save power

Specifications

  • -40°C to 85°C operating temperature
  • 4.5V to 5.5V operating supply voltage
  • 7mm x 7mm x 0.5mm dimensions

Block Diagram

Block Diagram - Renesas Electronics RAA3064002GFP Resolver-to-Digital Converter

Pin Assignment Diagram

Schematic - Renesas Electronics RAA3064002GFP Resolver-to-Digital Converter

Videos

Yayınlandı: 2020-09-29 | Güncellenmiş: 2022-03-11