Renesas Electronics RAJ240090/100 R-BMS F Evaluation Kit

Renesas Electronics RAJ240090/100 R-BMS F Evaluation Kit is a 3 to 10S cell (~12V to 40V) solution operated by the RAJ240100 and RAJ240090 Li-ion battery FGICs. The kit is developed for e-bikes, e-mobility, vacuum cleaners, robotics, drones, and industrial, consumer, and medical systems.

The Renesas RAJ240090/100 R-BMS F evaluation kit combines an evaluation module (EVM), a USB System Management Bus (SMBus), and an interface adaptor, which enables the evaluation of a battery management system utilizing the RAJ240090/100 Li-ion battery Fuel Gauge IC (FGIC). Furthermore, the kit arrives with the R-BMS F firmware, a fixed and easy-to-use software that needs no additional development with user-configurable settings for choosing different thresholds of the device.

Features

  • Complete evaluation system for the RAJ240090/100 with 3 to 8 cell (RAJ240090) or 3 to 10 cell (RAJ240100) Li-ion battery
  • Optimized circuit module for 3-cell to 8-cell (RAJ240090) or 10-cell (RAJ240100) configuration for quick setup
  • SMBus I/F communication
  • Built-in resistor cell simulator for quick setup with minimum wire connections
  • GUI-based PC software for configuration

Applications

  • USB PD 140W charger battery management
  • Portable power system
  • Power tool
  • Cleaner
  • E-bike/E-mobility
  • Handheld electronics
  • Industrial

Kit Contents

  • EVM for evaluating R-BMS F with RAJ240090/100 FGICs
  • USB SMBus interface adapter
  • USB cable for connecting the SMBus I/F to the PC
  • Serial cable to connect the SMBus I/F to the EVM

EVM Connection w/Min Configuration (10 cells)

Application Circuit Diagram - Renesas Electronics RAJ240090/100 R-BMS F Evaluation Kit

Layout

Location Circuit - Renesas Electronics RAJ240090/100 R-BMS F Evaluation Kit
Yayınlandı: 2025-04-21 | Güncellenmiş: 2025-04-24