Renesas Electronics RC1910x PCIe Gen7 Clock Buffers
Renesas Electronics RC1910x PCIe Gen7 Clock Buffers are PCIe Gen7, 1.8V ultra-high performance fanout buffers. These buffers feature Loss-Of-Signal (LOS) output for system monitoring and redundancy. The RC1910x buffers include Power Down Tolerant (PDT) and Flexible Startup Sequencing (FSS). These clock buffers offer 2, 4, or 8 Low-Power (LP) HCSL output pairs in 3 x 3, 4 x 4, and 5mm x 5mm packages. The RC1910x buffers provide pin or SMBus selectable 33Ω, 85Ω, or 100Ω differential output impedance and pin or SMBus selectable output slew rate. Typical applications include cloud/high-performance computing, nVME storage, networking, and AI accelerators.Features
- Additive phase jitter:
- PCIe Gen5: 5.9fs RMS
- PCIe Gen6: 3.5fs RMS
- PCIe Gen7: 2.4fs RMS
- DB2000Q: 10fs RMS
- 12kHz to 20MHz additive phase jitter: 33fs RMS at 156.25MHz
- Power Down Tolerant (PDT) inputs
- Flexible Startup Sequencing (FSS)
- Automatic Clock Parking (ACP) upon loss of CLKIN
- Spread-spectrum tolerant
- CLKIN accepts HCSL or LVDS signal levels
- -40 to +105°C, 1.8V ± 5% operation
- Devices provide:
- Pin or SMBus selectable 33Ω, 85Ω, or 100Ω differential output impedance
- Pin or SMBus selectable output slew rate
- Pin or SMBus selectable output amplitude
- 9 SMBus addresses plus write protection
Applications
- Cloud/High-performance computing
- nVME storage
- Networking
- AI accelerators
Block Diagram
Application Circuit Diagram
Yayınlandı: 2024-10-31
| Güncellenmiş: 2024-11-19