Renesas Electronics RC2121xA AutoClock Automotive Clock Generators
Renesas Electronics RC2121xA AutoClock Automotive Clock Generators are high-performance programmable clock generators tailored for automotive applications. The Renesas Electronics RC2121xA generators' features include ISO9001 compliance, AEC-Q100 qualification, an operating temperature range of -40°C to +105°C (equivalent to Grade 2), and PPAP support. These features allow for reliability and robustness in automotive environments, meeting stringent industry standards while providing diagnostic capabilities for enhanced performance monitoring.Features
- 169fs RMS phase jitter (12kHz to 20MHz, 156.25MHz)
- PCIe® Gen6 Common Clock (CC) 27fs RMS
- PCIe SRIS and SRNS support
- 1kHz to 650MHz (differential) and 1kHz to 200MHz (single-ended) outputs
- LVCMOS, LVDS, or low-power HCSL output types with simple AC-coupling to LVPECL and CML
- LPHCSL integrates terminations
- Seven programmable General Purpose Input-Outputs (GPIO)
- Multiple configurations can be stored in internal One-Time Programmable (OTP) memory
- 1MHz I2C serial port
- 1.8V and/or 3.3V operation
- Package options
- 12 differential or 24 single-ended outputs
- 6mm × 6mm × 0.75mm, 48-QFN package
- RC21211: single crystal
- RC21212: dual crystal
- 8 differential or 16 single-ended outputs
- 5mm × 5mm × 0.75mm, 40-QFN package
- RC21213: single crystal
- RC21214: dual crystal
- 12 differential or 24 single-ended outputs
Applications
- Infotainment
- Gateways
- Domain controllers
- Zone controllers
Block Diagram
Yayınlandı: 2024-05-22
| Güncellenmiş: 2024-05-23