Renesas Electronics REAC1251G Dual Operational Amplifiers
Renesas Electronics REAC1251G Dual Operational Amplifiers feature a low input offset voltage (VIO ≤ ±1mV) and low input offset voltage temperature drift. The Renesas Electronics REAC1251G amplifiers operate at low voltage, have a common-mode input voltage ranging from the ground (V-), and feature an output determined by a class C push-pull circuit with a 50μA (typical) constant current and low current consumption. The amplifiers can function with positive and negative power supplies and are suitable for various amplifier circuits.Features
- Low input offset voltage ±1mV (maximum)
- Low input offset voltage temperature drift ±1μV/°C (typical)
- Package line-up is MSOP
Applications
- Low input offset voltage and temperature drift
- Low-voltage operation
- Common-mode input voltage range from ground (V-)
- 50μA (typical) constant current
- Low current consumption
- Suitable for various amplifier circuits
ORDERING INFORMATION
Additional Resources
- Application Note: Bench-Testing Important DC-Parameters of Operational Amplifiers
- Application Note: R13AN0015: FAQs: Low-Voltage Operational Amplifiers
- R13TB0001: Op-amp Crash Course Part 1: Basics Tutorial
- R13TB0002: Op-Amp Crash Course Part 2: Key Parameters Tutorial
- Product Change Notice: Transfer of Back-End Production for General-Purpose Linear IC Products MSOP
- Product Change Notice: Transfer of Back-End Production for General-Purpose Linear IC Products SOP
- REAC1251GSN Reliability Report
- REAC1251GSP Reliability Report
- REAC1251GSM Reliability Report
- Addition of Back-End Production for General-Purpose Linear IC Products
Yayınlandı: 2024-04-29
| Güncellenmiş: 2024-05-23