Renesas Electronics Refrigerator Odor Detector

Renesas Electronics Refrigerator Odor Detector is a combination of the gas sensor, humidity sensor, and RL78/G14 MCU. This refrigerator odor detector can monitor the odor levels, temperature, and humidity values through a device featuring the BLUETOOTH® module. The refrigerator odor detector features the RL78/G14 microcontroller that is suitable for industrial applications with high-performance peripheral functions. This refrigerator odor detector includes the ISL80101A high-performance Low Dropout Regulator (LDO) that provides all the power on the sensor board. The refrigerator odor detector detects the gases emitted from spoiling food. This refrigerator odor detector also includes the ZMOD4450 gas sensor module designed to detect food ripening or rotting gases.

Features

  • Easily detect gases emitted from spoiling food
  • ZMOD4450 gas sensor module
  • RL78/G14 microcontroller
  • ISL80101A high-performance LDO

System Block Diagram

Block Diagram - Renesas Electronics Refrigerator Odor Detector
Yayınlandı: 2020-02-02 | Güncellenmiş: 2024-05-01